RSFS-400

Heilind Number:RICRSFS-400
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-400
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,4 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-400
Color:Natural
Mount Type:Push Fit1
Overall Length:4 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:4 in
SKU:RICRSFS-400

Detailed Description

Enhance your PCB assembly with this efficient Card Guide, designed for seamless integration in electronic hardware setups. Its Snap In feature and Push Fit1 mount type ensure easy installation, while the Natural color adds a sleek touch to your system. With an overall length of 4 inches and compatibility with panel thickness ranging from .047 to .09 inches, this guide offers versatile use. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Perfect for organizing and securing cards and boards, this component is a must-have for any electronics project. Upgrade your setup today and experience the convenience of streamlined assembly.