RSFS-451

Heilind Number:RICRSFS-451
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-451
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,4-1/2 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-451
Color:Natural
Mount Type:Push Fit1
Overall Length:5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:5 in
SKU:RICRSFS-451

Detailed Description

Enhance the stability and organization of your electronic components with this Snap-In Card Guide. Designed for easy installation with a push-fit mount, this natural-colored guide measures 4-1/2 inches in length, making it suitable for various applications. Its durable construction accommodates panel thicknesses ranging from .047 to .09 inches, ensuring a secure and reliable hold. Compliant with RoHS standards, this essential component is a must-have for efficient PCB and electronics assembly. Upgrade your workspace with this functional and versatile Card Guide.