RSFS-550

Heilind Number:RICRSFS-550
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-550
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,5-1/2 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-550
Color:Natural
Mount Type:Push Fit1
Overall Length:6 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:6 in
SKU:RICRSFS-550

Detailed Description

Effortlessly secure your cards with our Snap-In Card Guide, designed for seamless installation in your electronic setup. Made from durable natural material, this 5-1/2-inch long guide ensures optimal support and organization for your PCB components. Its push-fit mount type simplifies assembly, accommodating panel thicknesses ranging from .047 to .09 inches. With overall dimensions of 6 inches in length, it offers a reliable solution for maintaining card alignment. Rest assured, this product is RoHS compliant, meeting environmental standards while providing essential functionality in a variety of applications. Upgrade your system with this essential card guide for enhanced performance and efficiency.