RSFS-700

Heilind Number:RICRSFS-700
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-700
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,7 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-700
Color:Natural
Mount Type:Push Fit
Overall Length:7 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:7 in
SKU:RICRSFS-700

Detailed Description

Enhance the organization of your electronic components with our Card Guide in a sleek natural finish. Designed for seamless integration, this 7-inch Snap-In guide features a Push Fit mount type, ensuring easy installation on panels with thickness ranging from .047 to .09 inches. Its durable construction guarantees long-lasting performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for keeping your PCBs and cards secure, this guide is a must-have in any hardware setup. Upgrade your system with this essential component today.