RSSD-250

Heilind Number:RICRSSD-250
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-250
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,2-1/2 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-250
Color:Natural
Mount Type:Push Fit1
Overall Length:2.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:2.5 in
SKU:RICRSSD-250

Detailed Description

Ensure your cards stay securely in place with this Snap-In Card Guide. Designed for easy installation, this guide features a push-fit mount, perfect for quick and hassle-free assembly. Crafted with durable materials in a natural color, it offers reliable support for your PCBs. With an overall length of 2.5 inches and a minimum panel thickness of .047 inches, it accommodates various setups. Its maximum panel thickness of .09 inches ensures flexibility in application. Rest assured, this card guide is RoHS compliant, meeting strict environmental standards. Ideal for organizing and protecting your electronic components, it is a must-have for any hardware setup. Explore our range of PCB and electronics hardware for more essential solutions.