RSSD-350

Heilind Number:RICRSSD-350
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-350
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,3-1/2 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-350
Color:Natural
Mount Type:Push Fit1
Overall Length:3.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:3.5 in
SKU:RICRSSD-350

Detailed Description

Ensure your electronic components are securely in place with this Snap-In Card Guide. Designed for easy installation with a push-fit mount type, this guide is a reliable solution for organizing and protecting PCBs. Its natural color blends seamlessly with any setup, while the 3.5-inch length accommodates various board sizes. With a durable construction, it can withstand frequent use and is compliant with RoHS regulations for environmentally conscious operations. Whether you're a DIY enthusiast or a professional technician, this card guide is a must-have for maintaining the integrity of your electronic systems.