RSSD-400

Heilind Number:RICRSSD-400
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-400
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,4 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-400
Color:Natural
Mount Type:Push Fit1
Overall Length:4 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:4 in
SKU:RICRSSD-400

Detailed Description

Enhance the stability and organization of your electronic setups with our Snap-In Card Guide. Crafted with durable materials in a natural finish, this essential component measures 4 inches in length, providing secure support for your circuit boards. Designed for easy installation, it features a push-fit mount type suitable for panels ranging from .047 to .09 inches in thickness. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Perfect for use in a variety of applications, this card guide guarantees efficient and reliable board management. Elevate your electronics assembly process with this indispensable accessory.