RSSD-450

Heilind Number:RICRSSD-450
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-450
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,4-1/2 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-450
Color:Natural
Mount Type:Push Fit1
Overall Length:4.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:4.5 in
SKU:RICRSSD-450

Detailed Description

Enhance the stability and organization of your electronic components with our Card Guide in a sleek natural finish. Designed for effortless installation through a push-fit mechanism, this guide ensures secure positioning on panels ranging from .047 to .09 inches in thickness. With an overall length of 4.5 inches, it provides ample support for your PCBs, guaranteeing optimal functionality and longevity. Rest assured, this essential hardware complies with RoHS standards, meeting your environmental and safety requirements with ease. Upgrade your assembly process with this indispensable component, now available in our extensive selection of PCB and electronics hardware.