RSSD-550

Heilind Number:RICRSSD-550
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-550
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,5-1/2 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-550
Color:Natural
Mount Type:Push Fit1
Overall Length:5.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:5.5 in
SKU:RICRSSD-550

Detailed Description

Enhance the organization of your electronic components with this Snap-In Card Guide. Crafted from durable natural material, this guide ensures secure placement for cards measuring up to 5-1/2 inches in length. Featuring a convenient push-fit mount type, installation is a breeze for panels ranging from .047 to .09 inches in thickness. With a commitment to environmental responsibility, this product is RoHS compliant. Perfect for use in a variety of PCB and electronics applications, this card guide guarantees efficient and reliable performance. Elevate your setup with this essential hardware solution.