RSSD-650

Heilind Number:RICRSSD-650
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-650
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,6-1/2 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-650
Color:Natural
Mount Type:Push Fit1
Overall Length:6.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:6.5 in
SKU:RICRSSD-650

Detailed Description

Easily secure and organize your PCBs with this snap-in card guide. Designed for effortless installation with a push-fit mount, it ensures a stable and secure hold for your electronics. The natural color blends seamlessly with your setup, while the 6.5-inch length accommodates various board sizes. With a minimum panel thickness of .047 inches and a maximum of .09 inches, it offers versatility in application. Rest assured of its compliance with RoHS standards, making it a reliable choice for environmentally conscious projects. Perfect for maintaining order in your electronic assemblies, this card guide is a must-have for any tech enthusiast.