RSSD-700

Heilind Number:RICRSSD-700
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-700
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,7 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-700
Color:Natural
Mount Type:Push Fit1
Overall Length:7 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:7 in
SKU:RICRSSD-700

Detailed Description

Ensure seamless card installation with our Card Guide, designed for easy snap-in mounting on panels. Crafted from durable material in a natural finish, this guide offers reliable support for your PCBs. With a length of 7 inches and push-fit mounting type, it accommodates various panel thicknesses ranging from .047 to .09 inches, making it versatile for different applications. Rest assured of its compliance with RoHS standards, underscoring our commitment to environmental responsibility. Explore our range of PCB and electronics hardware to discover more essential components for your projects.