RSSD-750

Heilind Number:RICRSSD-750
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-750
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,7-1/2 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-750
Color:Natural
Mount Type:Push Fit1
Overall Length:7.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:7.5 in
SKU:RICRSSD-750

Detailed Description

Effortlessly secure your cards with our Snap-In Card Guide, designed for seamless installation in any electronic assembly. Crafted with durability in mind, this guide boasts a natural finish and a length of 7.5 inches, providing ample support for various card sizes. With a push-fit mount type, it ensures a secure attachment, accommodating panel thicknesses ranging from 0.047 to 0.09 inches. Perfect for PCB and electronics applications, this RoHS-compliant component guarantees both performance and environmental responsibility. Upgrade your system with this essential card guide for optimal organization and functionality.