RSSD-800

Heilind Number:RICRSSD-800
Manufacturer:Essentra | Richco
Manufacturer Number:RSSD-800
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Nat,8 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSD-800
Color:Natural
Mount Type:Push Fit1
Overall Length:8 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:8 in
SKU:RICRSSD-800

Detailed Description

Enhance the stability of your electronic components with this 8-inch Card Guide, designed for effortless installation with its convenient Snap In feature. Crafted in a natural hue, it seamlessly blends in with any setup. Its Push Fit1 mount type ensures a secure attachment, accommodating panel thicknesses ranging from .047 to .09 inches. Compliant with RoHS standards, this essential hardware guarantees both performance and eco-friendliness. Perfect for organizing and safeguarding PCBs, it belongs in the toolkit of any electronics enthusiast or professional.