RSSHG-201-165

Heilind Number:RICRSSHG-201-165
Manufacturer:Essentra | Richco
Manufacturer Number:RSSHG-201-165
ECAD Model:
3D Model

Description:

Card Guie,Hrzntl,Snap In,Black,2 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSHG-201-165
Color:Black
Mount Type:Push Fit1
Overall Width:2 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
SKU:RICRSSHG-201-165

Detailed Description

Ensure a secure and organized setup for your PCB with our Horizontal Snap-In Card Guide in sleek black. Designed for easy installation with a push fit mount, this 2-inch guide accommodates panels ranging from .047 to .09 inches in thickness, offering flexibility for various applications. Compliant with RoHS regulations, it provides peace of mind for environmentally conscious projects. Perfect for enhancing the efficiency of your electronic hardware setup, this card guide belongs in the toolbox of every tech enthusiast.