RSSHG-251-165

Heilind Number:RICRSSHG-251-165
Manufacturer:Essentra | Richco
Manufacturer Number:RSSHG-251-165
ECAD Model:
3D Model

Description:

Card Guie,Hrzntl,Snap In,Black,2.5 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSHG-251-165
Color:Black
Mount Type:Push Fit
Overall Width:2.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
SKU:RICRSSHG-251-165

Detailed Description

Enhance the organization and efficiency of your PCB assembly with this horizontal snap-in card guide in sleek black. Designed for seamless installation, it features a push-fit mount type suitable for panels ranging from .047 to .09 inches in thickness. Ensure compliance with RoHS standards while optimizing space utilization in your electronic hardware setup. Perfect for use in various products, this card guide guarantees secure positioning and easy removal, making it an essential component in any assembly line. Upgrade your system with this durable and reliable solution.