RSSHG-451-165

Heilind Number:RICRSSHG-451-165
Manufacturer:Essentra | Richco
Manufacturer Number:RSSHG-451-165
ECAD Model:
3D Model

Description:

Card Guie,Hrzntl,Snap In,Black,4.5 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSHG-451-165
Color:Black
Mount Type:Push Fit1
Overall Width:4.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
SKU:RICRSSHG-451-165

Detailed Description

Enhance the stability and organization of your electronic assemblies with this Horizontal Snap-In Card Guide in sleek black. Designed for effortless installation with a push fit mount, it accommodates panels ranging from 0.047 to 0.09 inches in thickness. Measuring 4.5 inches in width, this guide ensures secure placement of PCBs or other components. With RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for various applications in the realm of PCB & Electronics Hardware, this card guide is a reliable solution for your assembly needs.