RSSHG-601-165

Heilind Number:RICRSSHG-601-165
Manufacturer:Essentra | Richco
Manufacturer Number:RSSHG-601-165
ECAD Model:
3D Model

Description:

Card Guie,Hrzntl,Snap In,Black,6 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSHG-601-165
Color:Black
Mount Type:Push Fit1
Overall Width:6 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
SKU:RICRSSHG-601-165

Detailed Description

Enhance the stability and organization of your electronic components with this sleek Card Guide. Designed for horizontal insertion and featuring a convenient snap-in mechanism, it ensures effortless installation on panels with a thickness ranging from .047 to .09 inches. Crafted in classic black for a timeless appeal, the guide boasts a width of 6 inches, making it suitable for a variety of applications. Compliant with RoHS standards, it guarantees environmentally friendly performance. Perfect for securing PCBs and other devices, this essential component belongs in every electronics toolkit.