| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RWS-10-19 |
| Color: | Natural |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -40 °F |
| Material: | Nylon 6.6 |
| Flammability Rating: | UL94 V-0 |
| SKU: | RICRWS-10-19 |
RWS-10-19
| Heilind Number: | RICRWS-10-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RWS-10-19 |
| ECAD Model: |
Specifications
Detailed Description
Keep your wires organized with this Wire Saddle. Designed for easy self-mounting, this round saddle in a natural color is perfect for securing cables with a 5/8 inch diameter. Made from durable Nylon 6.6 material, it offers reliable performance with a flammability rating of UL94 V-0. Operating efficiently in temperatures ranging from -40°F to 230°F, it is suitable for a wide range of applications while ensuring compliance with RoHS standards. A must-have for efficient cable management.

