RWSB-10-01

Heilind Number:RICRWSB-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:RWSB-10-01
ECAD Model:
3D Model

Description:

Wire Sdl,Rnd,No Adh,Nat,5/8 in Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RWSB-10-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Overall Height:.95 in1
Material:Nylon 6.6
Hole Diameter:.125 in
Flammability Rating:UL94 V-2
SKU:RICRWSB-10-01

Detailed Description

Secure your cables with ease using this Wire Saddle, designed for efficient organization and management. Made of durable Nylon 6.6 material in a natural color, it offers reliable support for round cables without the need for adhesive. With a hole diameter of .125 inches and a 5/8 inch hold size, it accommodates various cable sizes. Operating seamlessly in temperatures ranging from -40°F to 185°F, it ensures consistent performance in diverse environments. The UL94 V-2 flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in cable management systems, it's a must-have for any workspace.