| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RWSB-10-01A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Overall Height: | .95 in1 |
| Material: | Nylon 6.6 |
| Hole Diameter: | .125 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICRWSB-10-01A-RT |
RWSB-10-01A-RT
| Heilind Number: | RICRWSB-10-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RWSB-10-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Round Wire Saddle. Designed for adhesive mounting, this natural-colored saddle offers a 5/8-inch hold for efficient organization. With a durable Nylon 6.6 construction and a UL94 V-2 flammability rating, it ensures safety and reliability. Operating smoothly in temperatures ranging from 32°F to 185°F, it's perfect for various environments. Keep your wires in place responsibly with this essential cable management solution.

