RWSB-16-01A-RT

Heilind Number:RICRWSB-16-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:RWSB-16-01A-RT
ECAD Model:
3D Model

Description:

Wire Sdl,Rnd,Adh Mnt,Nat,1 in Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RWSB-16-01A-RT
Color:Natural
Mount Type:Adhesive
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Overall Height:1.46 in1
Material:Nylon 6.6
Hole Diameter:.125 in
Flammability Rating:UL94 V-2
SKU:RICRWSB-16-01A-RT

Detailed Description

Easily secure your wires with our Wire Saddle Round Adhesive Mount. Designed for convenience, this natural-colored mount is perfect for organizing cables with a 1-inch hold. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. With a hole diameter of .125 inches, installation is a breeze. Operating smoothly in temperatures ranging from 32°F to 185°F, it offers reliability in various environments. Its UL94 V-2 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for cable management, this mount is a must-have for any organization or project.