RX1616-0

Heilind Number:RICRX1616-0
Manufacturer:Essentra | Richco
Manufacturer Number:RX1616-0
ECAD Model:
3D Model

Description:

Duct,Flex,Screw Mnt,Grey,16MM Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RX1616-0
Color:Gray
Mount Type:Screw
Overall Width:16 mm1
Overall Height:16 mm
Overall Length:500 mm
Material:Polypropylene
Length:500 mm
SKU:RICRX1616-0

Detailed Description

Enhance your cable management setup with this sleek Duct Flex in a contemporary grey hue. Designed for easy installation with screw mounting, it offers a secure hold for wires and cables, measuring 16mm in width and height. Constructed from durable polypropylene, this duct cover ensures long-lasting performance while keeping your workspace organized and clutter-free. RoHS compliant for environmentally conscious practices, it's a must-have accessory for any wiring project. Elevate your wire and cable management with this essential component.