RX1616-4

Heilind Number:RICRX1616-4
Manufacturer:Essentra | Richco
Manufacturer Number:RX1616-4
ECAD Model:
3D Model

Description:

Duct,Flex,Adh Mnt,Grey,16MM Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RX1616-4
Color:Gray
Mount Type:Adhesive
Overall Width:16 mm1
Overall Height:16 mm
Overall Length:500 mm
Material:Polypropylene
Length:500 mm
SKU:RICRX1616-4

Detailed Description

Enhance your cable management system with this flexible grey duct, designed for adhesive mounting. With a 16mm hold capacity, it offers ample space for organizing cables and wires efficiently. Crafted from durable polypropylene, it ensures long-lasting performance. Ideal for a variety of applications, this duct measures 500mm in length, providing ample coverage for your wiring needs. Plus, rest assured of its environmental compliance with its RoHS certification. Upgrade your wire and cable management setup with this essential component.