| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RX2020-4 |
| Color: | Gray |
| Mount Type: | Adhesive |
| Overall Width: | 20 mm |
| Overall Height: | 20 mm |
| Overall Length: | 500 mm |
| Material: | Polypropylene |
| Length: | 500 mm |
| SKU: | RICRX2020-4 |
RX2020-4
| Heilind Number: | RICRX2020-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RX2020-4 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly manage cables with our Flex Duct in sleek Grey. Designed for seamless adhesive mounting, this 20mm hold duct offers convenience and versatility for organizing wires in any space. Crafted from durable Polypropylene, it ensures long-lasting performance. Measuring 500mm in length, it's perfect for various applications. Stay organized and compliant with our RoHS-certified Flex Duct.

