| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RX2525-0 |
| Color: | Gray |
| Mount Type: | Screw |
| Overall Width: | 25 mm |
| Overall Height: | 25 mm |
| Overall Length: | 500 mm |
| Material: | Polypropylene |
| Length: | 500 mm |
| SKU: | RICRX2525-0 |
RX2525-0
| Heilind Number: | RICRX2525-0 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RX2525-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with this durable Grey Flex Duct, designed for efficient screw mounting. With a 25mm hold capacity, it accommodates various cables for a neat setup. Crafted from high-quality Polypropylene, this 500mm length duct ensures long-lasting performance. Its RoHS compliance guarantees environmentally friendly usage. Perfect for wire and cable management, this duct cover streamlines installations in any setting.

