RX3030-0

Heilind Number:RICRX3030-0
Manufacturer:Essentra | Richco
Manufacturer Number:RX3030-0
ECAD Model:
3D Model

Description:

Duct,Flex,Screw Mnt,Grey,30MM Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RX3030-0
Color:Gray
Mount Type:Screw
Overall Width:30 mm
Overall Height:30 mm
Overall Length:500 mm
Material:Polypropylene
Length:500 mm
SKU:RICRX3030-0

Detailed Description

Enhance your wire and cable management with this versatile Flex Duct in a sleek grey hue. Designed for easy installation with screw mounting, it offers a secure hold at 30mm. Crafted from durable polypropylene, it ensures lasting performance. With an overall width and height of 30mm each, and a length of 500mm, this duct is perfect for organizing and protecting cables in various settings. RoHS compliant for environmental responsibility, it's a reliable choice for your wiring needs. Elevate your organization game with this essential accessory.