| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RX5050-0 |
| Color: | Gray |
| Mount Type: | Screw |
| Overall Width: | 50 mm |
| Overall Height: | 50 mm |
| Overall Length: | 500 mm |
| Material: | Polypropylene |
| Length: | 500 mm |
| SKU: | RICRX5050-0 |
RX5050-0
| Heilind Number: | RICRX5050-0 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RX5050-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with this flexible screw-mount duct in sleek grey. Designed for a 50mm hold, it offers versatility in organizing wires and cables. Crafted from durable polypropylene, it ensures long-lasting performance. With a length of 500mm, it's ideal for various applications. RoHS compliant for environmental responsibility. Upgrade to this essential wiring duct and streamline your setup with ease.

