Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SCBS-10-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .625 in |
Mount Type A: | Snap-Lock |
Mount Type B: | Male Thread |
Compatible Hole Diameter A: | .157 in |
Maximum Panel Thickness A: | .062 in |
SKU: | RICSCBS-10-01 |
Compatible Thread Sizes: | #8-32 |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Thread Length: | .25 in |
Thread Size: | #8-32 |
Material: | Nylon |
Style: | 2 |
Material Flammability Standard: | UL94 V-2 |
SCBS-10-01
Heilind Number: | RICSCBS-10-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | SCBS-10-01 |
ECAD Model: |
Specifications
Detailed Description
Support your PCB with ease using our CB Spt,Thrd ML in Natural color. This Nylon 6.6 spacer, with a length of 5/8 inches, offers reliable mounting for your components. Featuring a Snap-Lock mount type on one end and a Male Thread on the other, installation is quick and simple. With a compatible hole diameter of .157 inches and the ability to accommodate panel thicknesses up to .062 inches, this spacer is versatile for various applications. Rest assured, it is also RoHS compliant, making it an environmentally friendly choice for your electronics projects. Elevate your PCB assembly process with this essential support component.