SCBS-14-01

Heilind Number:RICSCBS-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBS-14-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,#8-32,Nat,7/8 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBS-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBS-14-01

Detailed Description

Enhance your electronic assembly with our durable CB Spt Nylon Spacer. Designed for #8-32 thread sizes, this natural-colored spacer provides 7/8 inches of clearance for secure mounting. Crafted from high-quality Nylon 6.6, it ensures reliable support in demanding environments. Featuring a Snap-Lock mount on one end and a Male Thread on the other, installation is quick and easy. With a compatible hole diameter of .157 inches and a maximum panel thickness of .062 inches, it offers versatility for various applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB and electronics setup with this essential component.