SCBS-16-01

Heilind Number:RICSCBS-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBS-16-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,#8-32,Nat,1 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBS-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBS-16-01

Detailed Description

Easily secure your electronic components with this nylon spacer. Designed with a #8-32 thread size and a 1-inch spacer length, it provides reliable support for your PCB assemblies. The natural color complements any setup, while the Snap-Lock mount type ensures quick and convenient installation. With male thread compatibility and a maximum panel thickness of .062 inches, this spacer is versatile and easy to use. Made from durable Nylon 6.6 material and fully RoHS compliant, it guarantees both strength and environmental responsibility in your projects. Perfect for a wide range of applications in the electronics industry.