SCBS-6-01

Heilind Number:RICSCBS-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBS-6-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,#8-32,Nat,3/8 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBS-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBS-6-01

Detailed Description

Enhance the stability of your electronic components with our durable and reliable Circuit Board Support Threaded Male Spacer. Designed for #8-32 screws, this natural-colored spacer is made of high-quality Nylon 6.6, ensuring longevity and resilience. With a spacer length of 3/8 inches, it provides ample support for your PCB assemblies. Featuring a Snap-Lock mount on one end and a Male Thread mount on the other, installation is quick and easy. Suitable for panels up to .062 inches thick, this RoHS-compliant spacer is the perfect solution for secure PCB mounting in various electronic applications. Elevate your assembly process with this essential component.