SCBS-8-01

Heilind Number:RICSCBS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,#8-32,Nat,1/2 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBS-8-01

Detailed Description

Streamline your PCB assembly with our durable and versatile Circuit Board Spacer. Designed with precision in mind, this spacer features a #8-32 male thread and a 1/2 inch length, ensuring secure and efficient mounting. Crafted from high-quality nylon 6.6 in a natural finish, it offers reliable performance and longevity. With a snap-lock mount on one end and a male thread on the other, installation is quick and easy. Suitable for panels up to .062 inches thick, this spacer is a must-have for your electronic projects. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your PCB and electronic support systems with this essential component.