SCBSB-12-01A-RT

Heilind Number:RICSCBSB-12-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSB-12-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Adh Mnt,Nat,3/4 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSB-12-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Compatible Thread Size:#6-32
Spacer Length:.75 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Stud
Mount Type B:Adhesive
SKU:RICSCBSB-12-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance your electronic assembly with our Cable Tie Mount, designed for secure and efficient cable management. This versatile mount features a #6-32 compatible thread size, making it easy to install on various surfaces. Crafted from durable Nylon 6.6, it offers reliable performance even in demanding environments. The natural color and sleek design seamlessly integrate into any setup. With a maximum operating temperature of 185°F and a minimum of 32°F, this mount is suitable for a wide range of applications. Its stud and adhesive base provide multiple mounting options, ensuring versatility in installation. Upgrade your PCB and electronic supports with this essential hardware component.