SCBSB-16-01A-RT

Heilind Number:RICSCBSB-16-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSB-16-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Adh Mnt,Nat,1 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSB-16-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Compatible Thread Size:#6-32
Spacer Length:1 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Stud
Mount Type B:Adhesive
SKU:RICSCBSB-16-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Elevate your electronic assembly with our Threaded Mount Adhesive Base Support. Designed for seamless integration, this 1-inch spacer boasts a sturdy Nylon 6.6 construction, ensuring reliable performance in temperatures ranging from 32°F to 185°F. Its natural color blends effortlessly into any setup, while its #6-32 compatible thread size offers versatility. Featuring an acrylic-based adhesive for easy application and a stud mount for secure attachment, this support is a must-have for your PCB and electronics hardware projects. Trust in its .7-inch base width and length to provide stable and durable support for your components. Upgrade your assembly process with this essential electronic support solution.