SCBSB-8-01A-RT

Heilind Number:RICSCBSB-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSB-8-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Adh Mnt,Nat,1/2 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSB-8-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Compatible Thread Size:#6-32
Spacer Length:.5 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Stud
Mount Type B:Adhesive
SKU:RICSCBSB-8-01A-RT

Detailed Description

Easily secure and support your circuit boards with our 1/2 inch Natural Nylon 6.6 Threaded Male Adhesive Mount. Designed for convenience and durability, this adhesive base support features a #6-32 compatible thread size and a sturdy acrylic-based adhesive for reliable mounting. With a maximum operating temperature of 185°F and a minimum of 32°F, it ensures optimal performance in various environments. The .7-inch base width and length provide stability, while the .5-inch spacer length allows for proper positioning. RoHS compliant, this support is ideal for electronic applications requiring a secure and efficient mounting solution.