SCBSM-632-2-01

Heilind Number:RICSCBSM-632-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSM-632-2-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,6-32,Nat,1/8 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSM-632-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBSM-632-2-01

Detailed Description

Elevate your PCB assembly with our Nylon 6.6 Circuit Board Support, featuring a 6-32 male thread for secure fastening. Designed for effortless installation, this natural-colored spacer with a length of 1/8 inch provides crucial support and stability to your electronic components. Its Snap-Lock mount type ensures quick and easy application, while its compatibility with a .125 inch hole diameter and maximum panel thickness of .062 inch guarantees versatility. Rest assured, this product is RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your PCB assembly with our Nylon 6.6 Circuit Board Support, featuring a 6-32 male thread for secure fastening. Designed for effortless installation, this natural-colored spacer with a length of 1/8 inch provides crucial support and stability to your electronic components. Its Snap-Lock mount type ensures quick and easy application, while its compatibility with a .125 inch hole diameter and maximum panel thickness of .062 inch guarantees versatility. Rest assured, this product is RoHS compliant, meeting high industry standards for environmental responsibility.