SCBSM-632-3-01

Heilind Number:RICSCBSM-632-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSM-632-3-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,6-32,Nat,3/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSM-632-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBSM-632-3-01

Detailed Description

Enhance the stability of your electronic assemblies with our Threaded Male Circuit Board Support. Designed for easy installation, this natural nylon spacer features a 6-32 thread and a 3/16-inch length. Its Snap-Lock mount type ensures secure positioning, while the male thread attachment offers versatile compatibility. With a maximum panel thickness of .062 inches and RoHS compliance, it's ideal for a range of PCB and electronic support applications. Upgrade your assembly process with this reliable and durable component.