SCBSM-632-7-01

Heilind Number:RICSCBSM-632-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSM-632-7-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,#6-32,Nat,7/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSM-632-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBSM-632-7-01

Detailed Description

Elevate your PCB assembly with our versatile #6-32 Threaded Nylon Spacer. Designed for efficient mounting, this natural-colored spacer features a 7/16 inch length for optimal support. Crafted from durable Nylon 6.6 material, it ensures reliable performance in electronic applications. With a Snap-Lock mount on one end and a Male Thread on the other, installation is quick and secure. Perfect for boards with a maximum panel thickness of .062 inches and compatible with .125 inch holes, this RoHS-compliant spacer is a must-have for any electronics project. Explore our range of PCB Supports for more high-quality hardware solutions.