SCBSM-632-8-01

Heilind Number:RICSCBSM-632-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCBSM-632-8-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,6-32,Nat,1/2 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSM-632-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
SKU:RICSCBSM-632-8-01

Detailed Description

Enhance the stability of your electronic components with this natural-colored, 6-32 threaded nylon spacer. Designed with a 1/2 inch spacer length, it offers secure support for your PCB assembly. Featuring a Snap-Lock mount type on one end and a Male Thread on the other, installation is quick and easy. Suitable for holes with a diameter of .125 inches and panels up to .062 inches thick, this spacer ensures a reliable and durable mounting solution. Compliant with RoHS standards, it is an environmentally conscious choice for your electronic hardware needs. Perfect for a wide range of applications, from DIY projects to industrial manufacturing.