SCC-SE-10-19

Heilind Number:RICSCC-SE-10-19
Manufacturer:Essentra | Richco
Manufacturer Number:SCC-SE-10-19
ECAD Model:
3D Model

Description:

Standoff Clamp, 10 mm Spacer, Natural, .256-.276 Hole, .031-.049 Thk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCC-SE-10-19
Color:Natural
Mount Type:N/A
Overall Height:24.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:9 mm
Base Width:5.6 mm
Base Length:9.7 mm
SKU:RICSCC-SE-10-19

Detailed Description

Elevate your cable management game with this Standoff Clamp featuring a 10 mm spacer for optimal organization. Crafted from durable Nylon 6.6 in a sleek natural hue, it offers a secure hold for cables with a hole diameter ranging from .256 to .276 inches and a thickness of .031 to .049 inches. Designed for versatility, its overall height of 24.2 mm and base dimensions of 5.6 mm width and 9.7 mm length ensure a stable mount, perfect for maintaining tidy workspaces. With a maximum bundle diameter of 9 mm, this clamp is a must-have for any project requiring efficient wire and cable organization.