SCC-SE-4-19

Heilind Number:RICSCC-SE-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:SCC-SE-4-19
ECAD Model:
3D Model

Description:

Standoff Clamp, 4 mm Spacer, Natural, .256-.276 Hole, .031-.049 Thk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCC-SE-4-19
Color:Natural
Mount Type:N/A
Overall Height:28.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:9 mm
Base Width:5.6 mm
Base Length:9.7 mm
SKU:RICSCC-SE-4-19

Detailed Description

Secure your cables with ease using our Standoff Clamp. This essential accessory features a 4 mm spacer for optimal cable management. Crafted from durable nylon 6.6 in a sleek natural finish, it ensures long-lasting performance. With a hole diameter ranging from .256 to .276 inches and a thickness of .031 to .049 inches, it accommodates various cable sizes. The overall height of 28.2 mm provides ample space for efficient organization. Perfect for maintaining a tidy workspace, this Standoff Clamp is a must-have for any cable setup.