SCCA-1-01

Heilind Number:RICSCCA-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:SCCA-1-01
ECAD Model:
3D Model

Description:

Standoff Cable Clip,Nat,4MM Spacer, Standoff Cable Clip, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCCA-1-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.433 in
SKU:RICSCCA-1-01

Detailed Description

Secure your cables with ease using this Standoff Cable Clip. Made from durable Nylon 6.6 material in a natural finish, it ensures reliable support for your cables. With a 4mm spacer included, installation is convenient and hassle-free. Designed for a maximum bundle diameter of .433 inches, it accommodates various cable sizes. This RoHS-compliant clip is an essential addition to your wire and cable management setup, providing efficient organization and protection. Ideal for use in a variety of applications, it offers a practical solution for securing cables in place.