| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCA-1-19 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .433 in |
| SKU: | RICSCCA-1-19 |
SCCA-1-19
| Heilind Number: | RICSCCA-1-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCA-1-19 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize cables with our Standoff Cable Clip in Natural finish. Designed with a 4MM Spacer for optimal spacing, this clip securely holds cables in place, preventing tangling and maintaining a neat and tidy workspace. Made of durable Nylon 6.6 material, it ensures long-lasting performance. Suitable for various applications, this clip accommodates cables with a maximum diameter of .433 inches. Say goodbye to messy cords with this essential cable management solution.

