| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCA-2-19 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .433 in |
| SKU: | RICSCCA-2-19 |
SCCA-2-19
| Heilind Number: | RICSCCA-2-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCA-2-19 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and secure cables with our Standoff Cable Clip in a sleek natural hue. Featuring a 6MM spacer for optimal spacing, this clip ensures tidy cable management. Crafted from durable Nylon 6.6, it offers reliable support for cables with a maximum bundle diameter of .433 inches. Perfect for maintaining a clutter-free workspace, this essential accessory guarantees efficient organization.

