| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCA-3-19 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .433 in |
| SKU: | RICSCCA-3-19 |
SCCA-3-19
| Heilind Number: | RICSCCA-3-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCA-3-19 |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and secure cables with our Standoff Cable Clip. Crafted from durable Nylon 6.6 material in a natural finish, this clip features an 8mm spacer for optimal cable management. Its innovative design allows for easy installation and removal, making it ideal for a variety of applications. Keep your workspace neat and tidy with this essential cable accessory.

