| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCA-4-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .433 in |
| SKU: | RICSCCA-4-01 |
SCCA-4-01
| Heilind Number: | RICSCCA-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCA-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure and organize cables with our Standoff Cable Clip in a sleek natural finish. Featuring a convenient 10MM spacer, this clip ensures optimal spacing and stability for your cables. Made of durable Nylon 6.6 material, it offers long-lasting performance. With a maximum bundle diameter of .433 inches, it's perfect for managing cables in various settings. Trust in this essential cable management solution to keep your workspace tidy and efficient.

