| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-1-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-1-01 |
SCCB-1-01
| Heilind Number: | RICSCCB-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Standoff Cable Clip in a natural finish. Featuring a 4mm spacer, it provides efficient organization for a tidy workspace. Made of durable Nylon 6.6, it offers reliable support for cables with a maximum bundle diameter of .866 inches. With its RoHS compliance, you can trust in its environmentally friendly design. Perfect for wire and cable management, this clip is a must-have for maintaining a neat and organized setup in any workspace.

