| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-2-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-2-01 |
SCCB-2-01
| Heilind Number: | RICSCCB-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and secure cables with our Standoff Cable Clip. Designed for streamlined cable management, this clip features a 6mm spacer for optimal spacing. Crafted from durable nylon 6.6 in a natural hue, it offers both strength and versatility. Perfect for maintaining tidy workspaces, this essential accessory accommodates cables with a maximum bundle diameter of .866 inches. Whether at home or in the office, our Standoff Cable Clip is a must-have for efficient wire organization.

