| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-3-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-3-01 |
SCCB-3-01
| Heilind Number: | RICSCCB-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep cables organized and secure with our Standoff Cable Clip. Made of durable Nylon 6.6 material in a natural finish, this clip features an 8mm spacer for efficient cable management. It is designed to accommodate cables with a maximum bundle diameter of .866 inches, ensuring a snug fit. Perfect for a variety of applications, this clip is a reliable solution for maintaining tidy and organized wire and cable setups. Upgrade your cable management system with this essential accessory.

