| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-3-19 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-3-19 |
SCCB-3-19
| Heilind Number: | RICSCCB-3-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-3-19 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and organize cables with our Standoff Cable Clip. Made of durable Nylon 6.6 material in a natural finish, this clip features an 8mm spacer for efficient cable management. With a maximum bundle diameter of .866 inches, it is ideal for keeping cables neatly in place. Perfect for various applications, this versatile clip is a must-have for any wire and cable management setup.

